The LFSCM3GA115EP1-6FCN1704C is a 9.64Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of FCBGA and is lead free. The device operates at a maximum frequency of 700MHz and has an operating supply voltage of 1.2V. It is designed for surface mount and has a maximum operating temperature of 85°C. The FPGA has 115000 logic elements and 28750 logic blocks (LABs), and is available in a tray packaging with 12 units per package.
Lattice Semiconductor LFSCM3GA115EP1-6FCN1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
No datasheet is available for this part.