The LFSCM3GA115EP1-6FF1704I is a Field Programmable Gate Array from Lattice Semiconductor. It features a FCBGA package and operates over a temperature range of -40°C to 105°C. This device contains 28750 Logic Blocks (LABs) and 115000 Logic Elements/Cells. It is not RoHS compliant and is part of the SCM series.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFSCM3GA115EP1-6FF1704I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.