The LFSCM3GA115EP1-6FFN1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a FCBGA package and operates over a temperature range of 0°C to 85°C. This device is RoHS compliant and suitable for surface mount applications.
Lattice Semiconductor LFSCM3GA115EP1-6FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
No datasheet is available for this part.