The LFSCM3GA15EP1-6F256I is a 1.27Mb Field Programmable Gate Array from Lattice Semiconductor, packaged in a BGA package. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 105°C. The device is surface mount and has 139 I/Os, 3750 logic blocks, and 15000 logic elements. It requires an operating supply voltage of 1.2V and is available in a tray packaging with 90 units per package. The device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA15EP1-6F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA15EP1-6F256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA15EP1-6F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.