The LFSCM3GA15EP1-6FN256C is a Field Programmable Gate Array from Lattice Semiconductor. It operates within a temperature range of 0°C to 85°C and has a maximum operating frequency of 700MHz. The device is supplied at 1.2V and is packaged in a lead-free BGA. It is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA15EP1-6FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA15EP1-6FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA15EP1-6FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.