The LFSCM3GA15EP1-6FN900C is a 300-pin field-programmable gate array from Lattice Semiconductor. It operates at a supply voltage of 1.2V and has a maximum frequency of 700MHz. The device is RoHS compliant and is packaged in a lead-free FPBGA-900 package. It is suitable for use in temperatures ranging from 0°C to 85°C. The FPGA has a large number of logic elements, with 15,000 available for use in designs.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA15EP1-6FN900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA15EP1-6FN900C technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA15EP1-6FN900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.