The LFSCM3GA15EP1-6FN900I is a 300MHz field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a supply voltage of 1.2V and features 1.27Mb of memory. The device is packaged in a 31 x 31 mm FPBGA-900 package and is lead free. It is compliant with RoHS standards and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA15EP1-6FN900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA15EP1-6FN900I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA15EP1-6FN900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.