The LFSCM3GA25EP1-5F900C is a 700MHz Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2.33Mb of memory and operates within a temperature range of 0°C to 85°C. The device is packaged in a 31 X 31 MM, FPBGA-900 package and is suitable for surface mount applications. The LFSCM3GA25EP1-5F900C is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA25EP1-5F900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA25EP1-5F900C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2.33Mb |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 25000 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1916928b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA25EP1-5F900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.