This Field Programmable Gate Array from Lattice Semiconductor features 6250 Logic Blocks (LABs) and 25000 Logic Elements/Cells. It has a RAM size of 1966080 bits and is available in a 24-per-tray packaging configuration. The device operates within a temperature range of 0°C to 85°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA25EP1-5FFA1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA25EP1-5FFA1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA25EP1-5FFA1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.