The LFSCM3GA25EP1-5FFAN1020I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6250 Logic Blocks (LABs), 25000 Logic Elements/Cells, and 1966080 bytes of RAM. The device has 476 I/Os and operates within a temperature range of -40°C to 105°C. It is available in a 33 X 33 MM, lead-free FCBGA-1020 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA25EP1-5FFAN1020I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA25EP1-5FFAN1020I technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA25EP1-5FFAN1020I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.