The LFSCM3GA25EP1-5FN900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a memory size of 2.33Mb. The device is supplied with a voltage of 1.2V and is packaged in a 31 X 31 MM, LEAD FREE, FPBGA-900 package. The LFSCM3GA25EP1-5FN900C is RoHS compliant and suitable for surface mount applications. It can operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA25EP1-5FN900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA25EP1-5FN900C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA25EP1-5FN900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.