The LFSCM3GA25EP1-6FFA1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6250 Logic Blocks (LABs) and 25000 Logic Elements/Cells. The device has 1966080 bits of RAM and operates over a temperature range of 0 to 85°C. It is available in a 33 X 33 MM, FCBGA-1020 package and is packaged in a tray. The device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA25EP1-6FFA1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA25EP1-6FFA1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA25EP1-6FFA1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.