The LFSCM3GA40EP1-5FC1152I is a 40-layer field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and a supply voltage of 1.2V. The device is packaged in a 1152-ball FCBGA package and is suitable for surface mount applications. The FPGA has a large number of logic elements, with 40,000 cells and 10,000 logic blocks. It also features 6,040 I/Os and 4.63Mb of memory. The device is rated for operation over the temperature range of -40°C to 105°C.
Lattice Semiconductor LFSCM3GA40EP1-5FC1152I technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.