The LFSCM3GA40EP1-5FCN1152I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements and operates at a maximum frequency of 700MHz. The device is supplied at 1.2V and is packaged in a 1152-ball FCBGA. It is designed to operate over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-5FCN1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-5FCN1152I technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-5FCN1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.