The LFSCM3GA40EP1-5FF1020C is a 40-layer field programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a memory size of 4.63Mb. The device is packaged in a FCBGA package and is suitable for surface mount applications. The LFSCM3GA40EP1-5FF1020C is rated for operation between 0°C and 85°C. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-5FF1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-5FF1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-5FF1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.