The Lattice Semiconductor LFSCM3GA40EP1-5FFA1020C is a Field Programmable Gate Array (FPGA) with 40000 Logic Blocks (LABs) and 562 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied with a maximum voltage of 1.26V. The device is packaged in a 33 X 33 MM FCBGA-1020 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-5FFA1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-5FFA1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 40000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-5FFA1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.