The LFSCM3GA40EP1-5FFN1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements and 10,000 logic blocks, with a maximum operating temperature of 105°C. The device is packaged in a 24-unit tray with a FCBGA package and is RoHS compliant. It is designed for surface mount applications and has 604 I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-5FFN1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-5FFN1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-5FFN1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.