The LFSCM3GA40EP1-6FC1152C is a 40-layer field programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 85°C. The device is lead free and has a memory size of 4.63Mb. It is available in a FCBGA package with 604 I/Os and 10000 logic blocks.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-6FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-6FC1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-6FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.