The LFSCM3GA40EP1-6FF1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a 35x35mm BGA. It features 604 I/Os and operates within a temperature range of 0°C to 85°C. The device is designed for surface mount applications and is not RoHS compliant. It has a large RAM size of 4075520 bits and contains 10000 logic blocks and 40000 logic elements.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-6FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-6FF1152C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-6FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.