The LFSCM3GA40EP1-6FFAN1020I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40000 Logic Blocks (LABs) and 562 I/Os, with a maximum operating temperature of 105°C and a maximum supply voltage of 1.26V. This device is packaged in a Lead Free FCBGA-1020 package and is RoHS compliant. It is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-6FFAN1020I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-6FFAN1020I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 40000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-6FFAN1020I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.