The LFSCM3GA40EP1-6FFN1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. This device is packaged in a lead-free FCBGA-1152 package, measuring 35 by 35 millimeters in size. It operates within a temperature range of 0 to 85 degrees Celsius. The LFSCM3GA40EP1-6FFN1152C is compliant with the Restriction of Hazardous Substances (RoHS) regulations and is available in tray packaging, with 24 units per package. The FPGA features 604 input/output connections, 10,000 logic blocks, and 40,000 logic elements or cells, and has a total RAM size of 4,075,520 bits.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-6FFN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-6FFN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-6FFN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.