The LFSCM3GA40EP1-6FFN1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 10000 Logic Blocks (LABs) and 40000 Logic Elements/Cells. The device operates over a temperature range of -40°C to 105°C and is packaged in a 35 X 35 MM, LEAD FREE, FCBGA-1152 package. The LFSCM3GA40EP1-6FFN1152I is RoHS compliant and available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-6FFN1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-6FFN1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-6FFN1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.