This Lattice Semiconductor Field Programmable Gate Array operates at a maximum frequency of 700MHz and a maximum operating temperature of 85°C. It is available in a 24-IC tray packaging with a lead-free FCBGA package. The device has a memory size of 4.63Mb and a number of I/Os of 604. It is not RoHS compliant.
Lattice Semiconductor LFSCM3GA40EP1-7FC1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.