The LFSCM3GA40EP1-7FF1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a 35x35mm BGA package and operates over a temperature range of 0-85°C. The device is available in trays containing 24 units. It has a large number of logic elements and cells, with 40000 logic elements and 10000 logic blocks. The FPGA has a significant amount of RAM, with a total size of 4075520 bits.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-7FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-7FF1152C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-7FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.