The LFSCM3GA40EP1-7FFA1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40000 logic elements and 562 I/Os. The device operates within a temperature range of 0°C to 85°C and is packaged in a tray with 24 units. It is not RoHS compliant.
Lattice Semiconductor LFSCM3GA40EP1-7FFA1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.