The LFSCM3GA40EP1-7FFAN1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40000 logic elements and 10000 logic blocks (LABs) with 562 I/Os. The device operates within a temperature range of 0°C to 85°C. It is packaged in a 33 X 33 MM, lead-free FCBGA-1020 package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA40EP1-7FFAN1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA40EP1-7FFAN1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA40EP1-7FFAN1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.