The LFSCM3GA80EP1-5FC1152C is a 6.96Mb Field-Programmable Gate Array from Lattice Semiconductor, packaged in FCBGA. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 85°C. The device is designed for surface mount and has 660 I/Os and 20000 logic blocks. It requires an operating supply voltage of 1.2V and is available in a tray packaging with 24 units per package.
Lattice Semiconductor LFSCM3GA80EP1-5FC1152C technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.