The LFSCM3GA80EP1-5FC1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of BGA, BGA1152,34X34,40 and a maximum operating temperature of 105°C. The device operates within a supply voltage range of 950mV to 1.26V and has a maximum frequency of 700MHz. It is available in a tray packaging with 24 units per package. The FPGA has a memory size of 6.96Mb and a RAM size of 5816320b. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-5FC1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-5FC1152I technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-5FC1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.