The LFSCM3GA80EP1-5FF1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 80000 logic elements and is designed to operate within a temperature range of -40°C to 105°C. The device is supplied with a maximum voltage of 1.26V and a minimum voltage of 950mV. The LFSCM3GA80EP1-5FF1152I is available in a 35 X 35 MM, FCBGA-1152 package and is packaged in a tray with 24 units per package. It is not designed to be radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-5FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-5FF1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 80000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5677056b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-5FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.