The LFSCM3GA80EP1-5FFN1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 20000 Logic Blocks (LABs) and 80000 Logic Elements/Cells, with a total of 660 I/Os. The device is packaged in a Lead Free FCBGA-1152 package, which is RoHS compliant. It operates within a temperature range of 0°C to 85°C and is available in a tray packaging with 24 units per package. The FPGA has a large RAM size of 5816320b.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-5FFN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-5FFN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-5FFN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.