The LFSCM3GA80EP1-5FFN1704C is an 80K logic element Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a FCBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. With 20000 logic blocks and 80000 logic elements, this FPGA is suitable for a wide range of applications.
Lattice Semiconductor LFSCM3GA80EP1-5FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
No datasheet is available for this part.