The LFSCM3GA80EP1-5FFN1704I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 20000 Logic Blocks (LABs) and 80000 Logic Elements/Cells. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The FPGA is packaged in a FCBGA package and is intended for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-5FFN1704I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-5FFN1704I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-5FFN1704I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.