The LFSCM3GA80EP1-6FC1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. This device features a memory size of 6.96Mb and operates at a maximum frequency of 700MHz. It is supplied at 1.2V and can withstand operating temperatures between -40°C and 105°C. The LFSCM3GA80EP1-6FC1152I is available in a 24-piece tray with a FCBGA package, suitable for surface mount applications.
Lattice Semiconductor LFSCM3GA80EP1-6FC1152I technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.