The LFSCM3GA80EP1-6FC1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a memory size of 6.96Mb and operates at a maximum frequency of 700MHz. The device is supplied at 1.2V and is mounted on the surface. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The FPGA is packaged in a FCBGA package and is available in a tray packaging with 12 units per package.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-6FC1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-6FC1704C technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-6FC1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.