The LFSCM3GA80EP1-6FCN1152I is a 6.96Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a 24-unit FCBGA tray. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 105°C. The device is RoHS compliant and features 660 I/Os, 20,000 logic blocks, and 80,000 logic elements. It can operate at a maximum frequency of 700MHz and has a minimum operating temperature of -40°C.
Lattice Semiconductor LFSCM3GA80EP1-6FCN1152I technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
No datasheet is available for this part.