The LFSCM3GA80EP1-6FF1152C is a 35x35mm FCBGA-1152 packaged Field Programmable Gate Array (FPGA) from Lattice Semiconductor. This device features 660 I/Os and 80,000 logic elements/cells. It operates over a temperature range of 0°C to 85°C and is available in a tray packaging configuration with 24 devices per package. The LFSCM3GA80EP1-6FF1152C is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-6FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-6FF1152C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-6FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.