The LFSCM3GA80EP1-7FC1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a memory size of 6.96Mb. The device is supplied at 1.2V and is packaged in a FCBGA package, suitable for surface mount applications. The LFSCM3GA80EP1-7FC1152C is rated for operation over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-7FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-7FC1152C technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-7FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.