This 6.96Mb Field-Programmable Gate Array operates at a maximum frequency of 700MHz and a supply voltage of 1.2V. It is packaged in a Lead Free FCBGA and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tray packaging format.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-7FCN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-7FCN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-7FCN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.