The LFSCM3GA80EP1-7FF1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 80000 logic elements, 20000 logic blocks, and 660 I/Os. The device operates over a temperature range of 0°C to 85°C and is packaged in a 35mm x 35mm FCBGA-1152. The FPGA is not RoHS compliant and is available in a tray packaging format with 24 units per package.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA80EP1-7FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA80EP1-7FF1152C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA80EP1-7FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.