The LFSCM3GA80EP1-7FF1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It features 80,000 logic elements and 20,000 logic blocks, with 9,040 I/Os and 5,816,320 bits of RAM. The device is not RoHS compliant.
Lattice Semiconductor LFSCM3GA80EP1-7FF1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.