Lattice Semiconductor LFX1200B-03F900C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200B-03F900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.