The LFX1200B-04FE680C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, featuring a memory size of 660Kb and 15376 logic elements/cells. It operates within a temperature range of 0°C to 85°C and is supplied at 2.5V. The device is available in a 34x34mm LBGA package, suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor LFX1200B-04FE680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFX1200B-04FE680C technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200B-04FE680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.