Field Programmable Gate Array, 3844 CLBs, 1250000 Gates, 320MHz, 15376-Cell, CMOS, PBGA680, FPSBGA-680
Sign in to ask questions about the Lattice Semiconductor LFX1200B-05FE680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFX1200B-05FE680C technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200B-05FE680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.