The LFX1200C-04F900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 660Kb of memory and 15376 logic blocks. It operates at a minimum temperature of 0°C and a maximum temperature of 85°C. The device has 496 I/Os and is powered by a 1.8V supply voltage. It is available in a surface mount package and is packaged in a tray. The LFX1200C-04F900C is not RoHS compliant.
Lattice Semiconductor LFX1200C-04F900C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200C-04F900C to view detailed technical specifications.
No datasheet is available for this part.