IC FPGA 496 I/O 680FPSBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFX1200C-04FE680C technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
No datasheet is available for this part.