The ispXPGA Field Programmable Gate Array is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at 1.8V and has a memory size of 660Kb. The FPGA is packaged in a LBGA and is available in trays of 21 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFX1200EC-03FE680C technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1250000 |
| Number of I/Os | 496 |
| Number of Logic Blocks (LABs) | 15376 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not Compliant |
No datasheet is available for this part.