Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA256, FPBGA-256
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFX125B-04F256C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 122Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 1936 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RAM Size | 94208b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.