The LFX200B-03F256I is a 256-terminal field-programmable gate array from Lattice Semiconductor. It is packaged in a 17x17 FPBGA-256 package with 160 outputs and 160 inputs. The device operates over a supply voltage range of 2.3 to 2.7V. It is designed for use in a variety of applications, including those requiring high-density interconnects and programmable logic.
Lattice Semiconductor LFX200B-03F256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 160 |
| Number of Inputs | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.