Lattice Semiconductor LFX200B-04F256C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 210000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 2704 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ispXPGA® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFX200B-04F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.