IC FPGA 160 I/O 256FBGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFX200B-04FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 210000 |
| Number of I/Os | 160 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 113664b |
| RoHS Compliant | Yes |
| Series | ispXPGA® |
| RoHS | Compliant |
No datasheet is available for this part.